16-bit D/A converter with a single function and parallel, word input loading. Features an 8µs settling time and operates across an industrial temperature range of -40°C to 85°C. This 48-terminal device, housed in a PDSO48 SSOP package, requires a nominal supply voltage of 5V.
Burr-Brown DAC7644E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.49 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DAC7644E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.