The DAC900E is a 10-bit industrial digital-to-analog converter from Burr-Brown. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has 28 terminals and consumes a maximum supply current of 30uA. It is available in a TSSOP-28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown DAC900E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DAC900E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.