8-bit D/A converter, featuring a single function and parallel input loading. Achieves a 0.03µs settling time. Encased in a 28-terminal TSSOP-28 package with dual terminal positions. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V.
Burr-Brown DAC908E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DAC908E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.