Unregulated DC-DC converter module, 1W power rating, featuring a single output. Operates within an industrial temperature range of -40°C to 100°C, with an input voltage range of 4.5V to 5.5V. This board mount component utilizes BCDMOS technology and is housed in a 14-terminal DIP package with dual terminal positions. Maximum load regulation is specified at 31.
Burr-Brown DCP010505BP technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 31 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DCP010505BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.