Unregulated DC-DC converter module, 1W power, featuring two outputs and a plastic DIP-14 package. Operates across an industrial temperature range from -40°C to 100°C, with an input voltage range of 21.6V to 26.4V. Offers dual terminal positioning and a maximum load regulation of 35.
Burr-Brown DCP012415DBP technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DCP012415DBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.