Unregulated DC-DC converter module, 2W output power, featuring a single output. Operates across an industrial temperature range from -40°C to 85°C. Input voltage range is 4.5V to 5.5V, with a maximum load regulation of 20%. Housed in a plastic SOP-28/12 package (JEDEC R-PDSO-G12) with 12 terminals in a dual position.
Burr-Brown DCP020505U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DCP020505U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.