Board mount DC-DC converter, unregulated, featuring a single output. This module operates within an industrial temperature range of -40°C to 85°C, accepting input voltages from 4.5V to 5.5V. It offers a maximum load regulation of 20 and is housed in a 28-terminal SOIC package.
Burr-Brown DCP020505U/1K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DCP020505U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.