Unregulated DC-DC converter module featuring dual outputs and a 14-terminal DIP package. Operates across an industrial temperature range of -40°C to 85°C with an input voltage range of 4.5V to 5.5V. Provides two outputs with a maximum load regulation of 20. Designed for board mounting with a plastic DIP package.
Burr-Brown DCP020515DP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DCP020515DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.