Burr-Brown DCR012405P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 2.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown DCR012405P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.