Industrial-grade operational amplifier featuring a single function and bipolar technology. Offers a maximum input offset voltage of 500µV and a nominal slew rate of 3V/µs. Designed for dual terminal operation with 8 terminals, it functions across an industrial temperature range from -40°C to 85°C. Supports supply voltages up to ±18V, with a nominal supply voltage of ±15V and a maximum supply current of 2mA. Achieves a common-mode reject ratio of 90dB.
Burr-Brown INA105KU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 90 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA105KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.