High-precision instrumentation amplifier featuring a single function and a maximum input offset voltage of 1000 µV. Offers a 2 MHz bandwidth and a nominal supply voltage of ±15 V, with limits up to ±18 V. Operates across an industrial temperature range of -40°C to 85°C, with a maximum supply current of 4.5 mA. This 16-terminal device boasts a nominal slew rate of 17 V/µs and minimal input bias and offset currents.
Burr-Brown INA111AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.00001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA111AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.