Instrumentation amplifier with a single function, featuring a 2MHz bandwidth and a maximum input offset voltage of 2500µV. This industrial-grade integrated circuit operates from -40°C to 85°C, with a nominal supply voltage of ±15V and a maximum supply voltage of ±18V. It offers a minimum voltage gain of 1, a nominal slew rate of 17V/µs, and a maximum supply current of 4.5mA. The device has a 16-terminal PDSO package and exhibits a maximum average bias current of 20nA and a maximum input offset current of 10nA.
Burr-Brown INA111BU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.00001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA111BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.