Industrial-grade operational amplifier featuring a single function and bipolar technology. This 8-terminal, PDSO8 package offers a nominal supply voltage of ±15V, with limits up to ±22V. Key specifications include a maximum input offset voltage of 2000µV, a nominal slew rate of 2.6V/µs, and a bandwidth of 0.2MHz. Operating across an industrial temperature range of -40°C to 85°C, this amplifier provides a nominal common-mode rejection ratio of 80dB.
Burr-Brown INA117KU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.6 |
| Common-mode Reject Ratio-Nom | 80 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA117KU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.