Industrial-grade instrumentation amplifier featuring a single function and 8 terminals. Boasts a maximum input offset voltage of 50µV and a bandwidth of 0.8MHz. Operates across an industrial temperature range of -40°C to 85°C, with nominal supply voltages of ±15V and a maximum supply voltage of ±18V. Maximum supply current is 0.385mA, and slew rate is 0.9V/µs.
Burr-Brown INA118PB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.385 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA118PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.