Industrial temperature grade instrumentation amplifier with a single function, offering a 0.8MHz bandwidth and a low input offset voltage of 225µV maximum. This SOIC-8 package features 8 terminals and operates across a wide temperature range from -40°C to 85°C. It supports a nominal supply voltage of ±15V, with limits up to ±18V, and exhibits a nominal slew rate of 0.9V/µs. Key specifications include a minimum voltage gain of 1, maximum average bias current of 0.01µA, and maximum input offset current of 10nA.
Burr-Brown INA118U/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 225 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.9 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.00001 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA118U/2K5 to view detailed technical specifications.
No datasheet is available for this part.