Instrumentation amplifier with a single function, featuring a 0.6MHz bandwidth and a 2000µV maximum input offset voltage. This 8-terminal device operates across an industrial temperature range of -40°C to 85°C, with nominal supply voltages of ±15V and limits up to ±18V. It offers a minimum voltage gain of 1 and a nominal slew rate of 0.7V/µs, with a maximum average bias current of 50nA.
Burr-Brown INA121PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.53 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA121PA to view detailed technical specifications.
No datasheet is available for this part.