Instrumentation amplifier with a single function, offering a 0.2MHz bandwidth and a maximum input offset voltage of 250µV. Features a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 0.2mA. This industrial-grade component operates within a temperature range of -40°C to 85°C and has a nominal slew rate of 0.4V/µs. It includes 8 terminals in a PDSO package, with an average bias current maximum of 0.025µA and an input offset current maximum of 0.002µA. Minimum voltage gain is 5.
Burr-Brown INA126U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.2 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Voltage Gain-Min | 5 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA126U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.