Industrial temperature grade instrumentation amplifier featuring a single function and 500µV maximum input offset voltage. This amplifier offers a 0.2MHz bandwidth and a minimum voltage gain of 5. Housed in an 8-terminal SOIC-8 package (PDSO8, R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it operates from a nominal supply voltage of ±15V, with limits up to ±18V. Key specifications include a maximum average bias current of 0.05µA, a maximum input offset current of 0.005µA, and a nominal slew rate of 0.4V/µs.
Burr-Brown INA126UA/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Voltage Gain-Min | 5 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.005 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA126UA/2K5 to view detailed technical specifications.
No datasheet is available for this part.