Instrumentation amplifier featuring a single function and 125µV maximum input offset voltage. Operates with a nominal supply voltage of ±15V, up to a maximum of ±18V, and a maximum supply current of 0.75mA. Offers a 1.3MHz bandwidth and a 4V/µs slew rate. This bipolar device has 8 terminals and is rated for industrial temperature grades, with an operating range from -40°C to 85°C.
Burr-Brown INA128UA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.75 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA128UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.