Industrial-grade instrumentation amplifier, featuring a single function and an input offset voltage maximum of 1125µV. Boasts a bandwidth of 1.3MHz and a slew rate of 4V/µs. Operates across an industrial temperature range from -40°C to 85°C. Housed in an 8-terminal SOIC-8 package with a nominal supply voltage of ±15V, extending up to ±18V.
Burr-Brown INA128UA/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1125 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA128UA/2K5 to view detailed technical specifications.
No datasheet is available for this part.