Industrial-grade analog circuit, PDSO8 package, featuring 8 terminals with dual terminal position. Operates across a wide temperature range from -40°C to 85°C. Supports a broad supply voltage range from 1.35V to 18V, with nominal positive and negative supply voltages of 15V and -15V respectively.
Burr-Brown INA132U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 1.35 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown INA132U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.