Isolation amplifier with a single function, offering 1500V isolation minimum and a 50MHz bandwidth. This integrated circuit features an 8-terminal PDSO8 package with a JEDEC code of R-PDSO-G8, measuring 7.5mm in width and 17.9mm in length. Operating across a temperature range of -25°C to 85°C, it supports a nominal supply voltage of ±15V, with limits up to ±18V. The amplifier type is specifically an isolation amplifier, and it has a minimum voltage gain of 1.
Burr-Brown ISO122U/1K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown ISO122U/1K to view detailed technical specifications.
No datasheet is available for this part.