CMOS multiplexer featuring 8 input channels and 1 output. This integrated circuit operates with a nominal supply voltage of 15V and a negative supply voltage of -15V. Designed for industrial temperature ranges, it functions between -40°C and 85°C. The component has 16 terminals arranged in a dual configuration.
Burr-Brown MPC508AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown MPC508AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.