Dual-function operational amplifier featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 950 µV and a nominal slew rate of 0.35 V/µs. This bipolar IC operates within a commercial temperature grade, from 0°C to 70°C, with a nominal supply voltage of 5V and a limit of ±22V. The 8-terminal PDIP package provides a nominal common-mode reject ratio of 114 and a minimum voltage gain of 500,000.
Burr-Brown OPA1013DN8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 950 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA1013DN8 to view detailed technical specifications.
No datasheet is available for this part.