Dual operational amplifier featuring a voltage-feedback architecture. Offers 2 functions with a maximum input offset voltage of 2000 µV and a minimum voltage gain of 12500. Operates with a nominal supply voltage of ±15V, extending up to ±18V, and a maximum supply current of 5mA. Achieves a nominal slew rate of 18 V/µs and a unity gain bandwidth of 4500 kHz. Designed for operation between -25°C and 85°C, this 8-terminal device provides a common-mode reject ratio of 94.
Burr-Brown OPA2107AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 18 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 12500 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 13 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2107AU to view detailed technical specifications.
No datasheet is available for this part.