Industrial-grade operational amplifier featuring a single function and bipolar architecture. Boasts a low input offset voltage of 200µV maximum and a nominal slew rate of 2.3V/µs. Offers a wide unity gain bandwidth of 8000kHz and a high minimum voltage gain of 3981000. Operates within an industrial temperature range of -40°C to 85°C, with a maximum supply current of 3.8mA and supply voltage limits of ±18V.
Burr-Brown OPA227UA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Slew Rate-Nom | 2.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 3981000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA227UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.