Dual operational amplifier featuring voltage-feedback architecture. Offers a nominal supply voltage of ±35V with a maximum limit of ±40V. Achieves a minimum slew rate of 6V/µs and a nominal slew rate of 8V/µs. Provides a nominal unity gain bandwidth of 1.6MHz and a minimum voltage gain of 31622.8. Features a maximum input offset voltage of 10000µV and a nominal common-mode reject ratio of 106dB. This 8-terminal, TO-3 packaged component operates within a temperature range of -25°C to 85°C.
Burr-Brown OPA2541AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 35 |
| Supply Current-Max | 50 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -35 |
| Slew Rate-Nom | 8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 31622.8 |
| Unity Gain BW-Nom | 1600 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -40 |
| Slew Rate-Min | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2541AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.