Single-function operational amplifier, 8-terminal, dual terminal position, housed in an 8-lead PDSO package. This CMOS amplifier offers high performance for video applications.
Burr-Brown OPA350UA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA350UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.