The OPA4228PA is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 14 terminals and a dual terminal position. The amplifier is of the voltage-feedback architecture type and has a maximum supply current of 16.8mA. It also features a maximum supply voltage limit of 18V and a maximum input offset voltage of 200mV. The OPA4228PA has a slew rate of 11V/μs and a common-mode reject ratio of 138dB. It is available in a 14-pin DIP package and is suitable for use in industrial applications.
Burr-Brown OPA4228PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 138 |
| Voltage Gain-Min | 3981000 |
| Unity Gain BW-Nom | 33000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA4228PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.