Industrial-grade instrumentation amplifier, featuring a single function and a maximum input offset voltage of 100 µV. This SOIC-16 packaged integrated circuit operates across a temperature range of -40°C to 85°C, with a nominal supply voltage of 24V and a maximum limit of 40V. It offers a maximum average bias current of 0.15 nA and a maximum input offset current of 0.03 nA, with 16 terminals in a dual configuration.
Burr-Brown XTR101AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.15 |
| Input Offset Current-Max (IIO) | 0.03 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown XTR101AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.