Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 28.2V and a nominal breakdown voltage of 33V. Maximum clamping voltage is 45.7V, effectively safeguarding sensitive electronics from voltage transients.
Bytesonic 1.5KE33CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic 1.5KE33CA to view detailed technical specifications.
No datasheet is available for this part.