Trans Voltage Suppressor Diode, 5.8V V(RWM), Bidirectional
Bytesonic 1.5KE6.8CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic 1.5KE6.8CA to view detailed technical specifications.
No datasheet is available for this part.