Bytesonic P4KE100A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic P4KE100A to view detailed technical specifications.
No datasheet is available for this part.