Bytesonic P4KE15A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Clamping Voltage-Max | 21.2 |
| Breakdown Voltage-Nom | 15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic P4KE15A to view detailed technical specifications.
No datasheet is available for this part.