Bytesonic P4KE170CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 145 |
| Clamping Voltage-Max | 234 |
| Breakdown Voltage-Nom | 170 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic P4KE170CA to view detailed technical specifications.
No datasheet is available for this part.