Bytesonic P6KE12A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Clamping Voltage-Max | 16.7 |
| Breakdown Voltage-Nom | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic P6KE12A to view detailed technical specifications.
No datasheet is available for this part.