Bytesonic P6KE9.1C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.37 |
| Clamping Voltage-Max | 13.8 |
| Breakdown Voltage-Nom | 9.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic P6KE9.1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.