Bytesonic SA60CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 70.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SA60CA to view detailed technical specifications.
No datasheet is available for this part.