Bytesonic SA70CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 81.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SA70CA to view detailed technical specifications.
No datasheet is available for this part.