Bytesonic SMAJ160C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Clamping Voltage-Max | 287 |
| Breakdown Voltage-Nom | 198 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SMAJ160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.