Bytesonic SMAJ6.0CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Clamping Voltage-Max | 10.3 |
| Breakdown Voltage-Nom | 7.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SMAJ6.0CA to view detailed technical specifications.
No datasheet is available for this part.