Bidirectional transient voltage suppressor diode offering a repetitive peak reverse voltage of 28V. Features a nominal breakdown voltage of 32.8V and a maximum clamping voltage of 45.4V. Designed for effective protection against voltage transients.
Bytesonic SMBJ28CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SMBJ28CA to view detailed technical specifications.
No datasheet is available for this part.