Bidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 12V. Features a nominal breakdown voltage of 14.3V and a maximum clamping voltage of 19.9V. Designed for overvoltage protection.
Bytesonic SMCJ12CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SMCJ12CA to view detailed technical specifications.
No datasheet is available for this part.