Bidirectional Transient Voltage Suppressor Diode offering a repetitive peak reverse voltage of 33V. Features a nominal breakdown voltage of 40.5V and a maximum clamping voltage of 53.3V. Designed for robust voltage protection in electronic circuits.
Bytesonic SMCJ33CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 40.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SMCJ33CA to view detailed technical specifications.
No datasheet is available for this part.