C&C TEK CMI 160808U-121 technical specifications.
| Maximum DC Current | 2.5A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
Download the complete datasheet for C&C TEK CMI 160808U-121 to view detailed technical specifications.
No datasheet is available for this part.