C&C TEK CMI 160808U-600 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
Download the complete datasheet for C&C TEK CMI 160808U-600 to view detailed technical specifications.
No datasheet is available for this part.