This rechargeable lead acid battery features a 12V voltage rating and 33Ah capacity. It has a rectangular shape and is designed for secondary applications. The battery exhibits no memory effect and can operate within a temperature range of 23°C to 60°C. It is suitable for use in a variety of applications.
C&D DCS-33 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 33Ah |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | 23°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&D DCS-33 to view detailed technical specifications.
No datasheet is available for this part.