This SPST pushbutton switch features a round actuator style and a screw termination style. It has a maximum current rating of 2 amps at 250 volts AC and an electrical life of 150,000 operations. The switch is designed for panel mount applications and has a straight body orientation. It operates within a temperature range of -25°C to 85°C.
C&K 1.10.102.001/0205 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 2@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 150000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
Download the complete datasheet for C&K 1.10.102.001/0205 to view detailed technical specifications.
No datasheet is available for this part.