C&K 1.10001.011/0104 technical specifications.
| Switch Configuration | N.O.|N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 0.7@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 15.2(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K 1.10001.011/0104 to view detailed technical specifications.
No datasheet is available for this part.