C&K 1.30.076.521/0000 technical specifications.
| Type | Round Operator |
| Switch Type | Keylock Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63HW9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for C&K 1.30.076.521/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.